Low

MULTICOMP  MCTC0525B1332T5E  SMD Chip Resistor, Thin Film, 13.3 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

MULTICOMP MCTC0525B1332T5E
MULTICOMP MCTC0525B1332T5E
Technical Data Sheet (368.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCTC0525B1332T5E
MULTICOMP MCTC0525B1332T5E

 

Product Information

Resistance:
13.3kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.002267

Alternatives

SMD Chip Resistor, Thin Film, 13.3 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, RN73 Series

TE CONNECTIVITY

31 in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.66 30+ £0.832 80+ £0.605 250+ £0.497 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.