Low

MULTICOMP  MCSR04X1301FTL  SMD Chip Resistor, Ceramic, 1.3 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCSR 04 Series

MULTICOMP MCSR04X1301FTL
MULTICOMP MCSR04X1301FTL
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSR04X1301FTL
Order Code:
2073984
Product Range
MCSR 04 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCSR04X1301FTL
MULTICOMP MCSR04X1301FTL

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.3kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 04 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.0001

Similar Products