Low

MCMR12X910 JTL - 

SMD Chip Resistor, Ceramic, 91 ohm, MCMR Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

MCMR12X910 JTL - SMD Chip Resistor, Ceramic, 91 ohm, MCMR Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW
MCMR12X910 JTL - SMD Chip Resistor, Ceramic, 91 ohm, MCMR Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR12X910 JTL
Order Code:
2073953
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
91ohm
:
MCMR Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 5%
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2073953RL Check stock

88 In stock

88 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£0.0226 £ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.0226
100 + £0.0135
500 + £0.0108
1000 + £0.0077
2500 + £0.006
5000 + £0.0049
25000 + £0.0036
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2073953) x 0.0226 = £0.226
Total Price: £0.226
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.