Low

MCMR08X9531FTL - 

SMD Chip Resistor, Ceramic, 9.53 kohm, MCMR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

MCMR08X9531FTL - SMD Chip Resistor, Ceramic, 9.53 kohm, MCMR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW
MCMR08X9531FTL - SMD Chip Resistor, Ceramic, 9.53 kohm, MCMR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR08X9531FTL
Order Code:
2073862RL
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9.53kohm
:
MCMR Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 9.53 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2073862 Check stock

10 In stock

10 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£0.0067 £ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + £0.0091
100 + £0.0067
500 + £0.0065
1000 + £0.0049
2500 + £0.0039
5000 + £0.0033
25000 + £0.0025
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2073862) x 0.0067 = £1.005
Total Price: £1.005
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2073862RL) x 0.0067 = £1.005
Total Price: £1.005
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2073862
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.