Low

MCMR08X750 JTL - 

SMD Chip Resistor, Ceramic, 75 ohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%

MCMR08X750 JTL - SMD Chip Resistor, Ceramic, 75 ohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%
MCMR08X750 JTL - SMD Chip Resistor, Ceramic, 75 ohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR08X750 JTL
Order Code:
2073838RL
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
75ohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 5%
:
MCMR Series
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

RES, THICK FILM, 75R, 5%, 0.125W, 0805

20,559 in stock

Each (Supplied on Cut Tape)

1+ £0.0746 10+ £0.0134 25+ £0.0124 100+ £0.0115 more…

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2073838 Check stock

3,774 In stock

55 in stock for next day delivery (Liege stock)

3,719 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
£0.006 £ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + £0.0076
100 + £0.006
500 + £0.0052
1000 + £0.0043
2500 + £0.0027
5000 + £0.0023
25000 + £0.0018
50000 + £0.0017
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2073838) x 0.006 = £0.90
Total Price: £0.90
150 (Re-reel 2073838RL) x 0.006 = £0.90
Total Price: £0.90
Choose your packaging preference
2073838
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.