Low

MCMR08X71R5FTL - 

SMD Chip Resistor, 71.5 ohm, 150 V, Ceramic, 0805 [2012 Metric], 125 mW

MCMR08X71R5FTL - SMD Chip Resistor, 71.5 ohm, 150 V, Ceramic, 0805 [2012 Metric], 125 mW
MCMR08X71R5FTL - SMD Chip Resistor, 71.5 ohm, 150 V, Ceramic, 0805 [2012 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR08X71R5FTL
Order Code:
2073836
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
71.5ohm
:
-
:
150V
:
Ceramic
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.