Low

MULTICOMP  MCMR08X684 JTL  SMD Chip Resistor, Ceramic, 680 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, MCMR Series

MULTICOMP MCMR08X684 JTL
MULTICOMP MCMR08X684 JTL
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR08X684 JTL
Order Code:
2073831RL
Product Range
MCMR Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCMR08X684 JTL
MULTICOMP MCMR08X684 JTL

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C

Product Information

Resistance:
680kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
MCMR Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

SMD Chip Resistor, Thick Film, 680 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, RC Series

YAGEO (PHYCOMP)

Cut Tape
4,088 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0093 100+ £0.0082 500+ £0.007 1000+ £0.0056 more…

Buy

RES, THICK FILM, 680K, 5%, 0.125W, 0805

VISHAY

1,268:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.0477 10+ £0.0295 100+ £0.018 500+ £0.0148 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.