Low

MULTICOMP  MCMR08X6813FTL  SMD Chip Resistor, Ceramic, 681 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

MULTICOMP MCMR08X6813FTL
MULTICOMP MCMR08X6813FTL
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR08X6813FTL
Order Code:
2073828RL
Technical Datasheet:
See all Technical Docs
MULTICOMP MCMR08X6813FTL
MULTICOMP MCMR08X6813FTL

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C

Product Information

Resistance:
681kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.