Low

MCMR08X273 JTL - 

SMD Chip Resistor, Ceramic, 27 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%

MCMR08X273 JTL - SMD Chip Resistor, Ceramic, 27 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%
MCMR08X273 JTL - SMD Chip Resistor, Ceramic, 27 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR08X273 JTL
Order Code:
2073719
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
27kohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 5%
:
MCMR Series
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2073719RL Check stock

3,991 In stock

3,991 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.0078 £ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.0078
100 + £0.0062
500 + £0.0053
1000 + £0.0044
2500 + £0.0028
5000 + £0.0023
25000 + £0.0018
50000 + £0.0017
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2073719) x 0.0078 = £0.078
Total Price: £0.078
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.