Low

MCMR08X223 JTL - 

SMD Chip Resistor, Ceramic, 22 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%

MCMR08X223 JTL - SMD Chip Resistor, Ceramic, 22 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%
MCMR08X223 JTL - SMD Chip Resistor, Ceramic, 22 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR08X223 JTL
Order Code:
2073697
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22kohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 5%
:
MCMR Series
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2073697RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.