Low

MCMR04X2052FTL - 

SMD Chip Resistor, Ceramic, 20.5 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

MCMR04X2052FTL - SMD Chip Resistor, Ceramic, 20.5 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%
MCMR04X2052FTL - SMD Chip Resistor, Ceramic, 20.5 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR04X2052FTL
Order Code:
2072763
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20.5kohm
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
MCMR Series
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2072763RL Check stock
Reel in 10000/reel:2692065 Check stock

9,570 In stock

9,570 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
£0.0064 £ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.0064
100 + £0.0038
500 + £0.0027
2500 + £0.0022
5000 + £0.0017
Also available on  Reel  in 10000/reel: 2692065

10,000  In stock

 
Check stock location (important)

10,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
Quantity List Price
10000 + £0.0013
50000 + £0.0012
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2072763) x 0.0064 = £0.064
Total Price: £0.064
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.