Low

MCMR04X181 JTL - 

SMD Chip Resistor, Ceramic, 180 ohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 5%

MCMR04X181 JTL - SMD Chip Resistor, Ceramic, 180 ohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 5%
MCMR04X181 JTL - SMD Chip Resistor, Ceramic, 180 ohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR04X181 JTL
Order Code:
2072712RL
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
180ohm
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 5%
:
MCMR Series
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2072712 Check stock

326 In stock

200 in stock for next day delivery (Liege stock)

126 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
£0.0051 £ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + £0.0063
100 + £0.0051
500 + £0.0038
2500 + £0.003
5000 + £0.0021
10000 + £0.0017
50000 + £0.0012
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2072712) x 0.0051 = £0.765
Total Price: £0.765
150 (Re-reel 2072712RL) x 0.0051 = £0.765
Total Price: £0.765
Choose your packaging preference
2072712
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.