Low

MCLPR63V338M25X35 - 

Electrolytic Capacitor, 3300 µF, 63 V, 2000 hours @ 85°C, ± 20%, Quick Connect, Snap-In

MCLPR63V338M25X35 - Electrolytic Capacitor, 3300 µF, 63 V, 2000 hours @ 85°C, ± 20%, Quick Connect, Snap-In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCLPR63V338M25X35
Order Code:
1903119
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3300µF
:
63V
:
-
:
2000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
25mm
:
10mm
:
-40°C
:
85°C
:
35mm
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.
  • Capacitance value ranges from 470µF to 68000µF for 10VDC to 100VDC
  • Capacitance value ranges from 47µF to 2700µF for 160VDC to 450VDC
  • Tolerance of ±20%
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
83 in stock

Each

1+ £3.37 5+ £2.79 10+ £2.25 25+ £2.11 50+ £1.60 130+ £1.52 650+ £1.29 1300+ £1.16 More Less

305 in stock

Each

1+ £3.22 10+ £2.12 25+ £1.84 50+ £1.63 100+ £1.48 275+ £1.27 1375+ £1.13 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2468303 - Electrolytic Capacitor, Snap-in, 3300 µF, 63 V, B41252 Series, 2000 hours @ 105°C, ± 20%

1903227 - Electrolytic Capacitor, Snap-in, 3300 µF, 63 V, HPR Series, 2000 hours @ 105°C, ± 20%