Low

MULTICOMP  MCLPR100V477M22X25  Electrolytic Capacitor, 470 µF, 100 V, ± 20%, Quick Connect, Snap-In, 22 mm

MULTICOMP MCLPR100V477M22X25
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCLPR100V477M22X25
Order Code:
1903124
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.
  • Capacitance value ranges from 470µF to 68000µF for 10VDC to 100VDC
  • Capacitance value ranges from 47µF to 2700µF for 160VDC to 450VDC
  • Tolerance of ±20%
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage

Product Information

Capacitance:
470µF
Voltage Rating:
100V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
22mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
25mm
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001