Low

MULTICOMP  MCFT000295  TVS Varistor, 95 V, 127 V, 250 V, Disc 22.5mm, Metal Oxide Varistor (MOV)

MULTICOMP MCFT000295
Technical Data Sheet (616.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
95V
Voltage Rating V DC:
127V
Product Range:
-
Clamping Voltage Vc Max:
250V
Varistor Case Style:
Disc 22.5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
6.5kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
70J
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.00001

Alternatives

VARISTOR, 250, 20mm DISC

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £0.403 10+ £0.327 50+ £0.244 100+ £0.212 more…

Buy

Associated Products