Low

MCCHU5220J5 - 

Ceramic Disc Capacitor, 22 pF, 50 V, MCCHU Series, ± 5%, C0G / NP0, 2.5 mm

MCCHU5220J5 - Ceramic Disc Capacitor, 22 pF, 50 V, MCCHU Series, ± 5%, C0G / NP0, 2.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCHU5220J5
Order Code:
9411674
Product Range
MCCHU Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22pF
:
50V
:
MCCHU Series
:
± 5%
:
C0G / NP0
:
2.5mm
:
Radial Leaded
:
-25°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCCHU series are ceramic disc capacitors with 1pF to 820pF capacitance range. These capacitors have linear Temperature coefficient and high stability.
  • Rated voltage of 50V
  • ±5% tolerance
  • Available in 5mm, 6mm, 7mm and 8mm diameter
  • Temperature coefficient is ±60ppm/°C
  • Low loss at wide range of frequency
  • Operating temperature range -25°C to 85°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

 

22,197 In stock

4,822 in stock for next day delivery (Liege stock)

17,375 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£0.0752 £ 0.08
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.0752
100 + £0.0338
500 + £0.0233
2500 + £0.0154
5000 + £0.0117
10000 + £0.0097
50000 + £0.0068
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.