2013/06/19

Spotted an Error? Print Page Share this page

MULTICOMP - MC9B132-2634 - HEADER, STRAIGHT, L/LATCH, 26WAY

MULTICOMPMC9B132-2634
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MULTICOMP
Order Code:
1099029
Manufacturer Part No:
MC9B132-2634

Technical Data Sheet (136.21KB) EN
Technical Data Sheet (136.21KB) EN

Product Information
  • HEADER, STRAIGHT, L/LATCH, 26WAY
  • Connector Type: Wire to Board
  • Series: 9B
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 26
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Contact Plating: Gold
  • Contact Material: Brass
  • SVHC: No SVHC (18-Jun-2012)
  • Approval Category: MIL-C-83503/7C
  • Colour: Black
  • Connector Mounting Orientation: Vertical
  • Contact Resistance: 20mohm
  • Current Rating: 1A
  • Flammability Rating: UL94V-0
  • Housing Type: Glass Filled Polyester Resin
  • Insulation Resistance: 1000Mohm
  • Insulation Resistance Voltage: 500V
  • Lead Spacing: 2.54mm
  • Material: Glass Filled Polyester Resin
  • No. of Mating Cycles: 100
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Polarisation Type: Bump
  • Terminal Plating: Tin - lead over nickel
  • Termination Method: Solder
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

1666 / UK1

Availability

Availability: No Longer Manufactured

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
T816126A1S101CEU

AMPHENOL

HEADER, S/LATCH, STR, 2.54MM, 26WAY

Connector Type:Wire to Board; Series:T816; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:26;

4 in stock
cut-off times
4 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.24
10+
£0.83
100+
£0.62
500+
£0.50
more...
T816126A1S102CEU

AMPHENOL

HEADER, L/LATCH, STR, 2.54MM, 26WAY

Connector Type:Wire to Board; Series:T816; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:26;

Awaiting Delivery Price
For: 1 Each
1+
£1.22
10+
£0.82
100+
£0.61
500+
£0.49
more...
Contact Me When In Stock
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
MC6FD026-30P1

MULTICOMP

SOCKET, IDC, WITH S/RELIEF, 26WAY

Connector Type:Wire to Board; Series:6F; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:26;

3841 in stock
(Available Until Stocks Exhausted)
cut-off times
3841 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.53
25+
£0.42
50+
£0.33
250+
£0.26
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Wire-To-Board) OR (MC9B132-2634)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Add Accessories

MULTICOMP MC6FD026-30P1
1 Each
£0.53

Similar Products

AMPHENOL T816126A1S101CEU
1 Each
£1.24
AMPHENOL T816126A1S102CEU
1 Each
£1.22