Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36245
Order Code1861145
Product RangeMC36
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current750mA
Trip Current1.3A
Time to Trip0.4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter6.9mm
Length-
Thickness3mm
Height11.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC36
Voltage Rating
16VDC
Trip Current
1.3A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
11.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Thermistor Mounting
Through Hole
Holding Current
750mA
Time to Trip
0.4s
Current Rating Max
40A
Diameter
6.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138