Low

MULTICOMP  MC24309  TERMINAL BLOCK, BARRIER, 2POS, 22-12AWG

MULTICOMP MC24309
Technical Data Sheet (130.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Rows:
2 Row
No. of Positions:
2Ways
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
14AWG
Pitch Spacing:
9.5mm
Rated Current:
20A
Rated Voltage:
300V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.009

Alternatives

TERMINAL BLOCK, BARRIER, 2 POSITION, 22-12AWG

MULTICOMP

317:  in stock

Price for: Each

1+ £0.532 250+ £0.40 500+ £0.358 1000+ £0.321 more…

Buy

TERMINAL BLOCK, BARRIER, 2 POSITION, 16AWG

CINCH

67:  in stock

Price for: Each

1+ £3.84 25+ £3.10 50+ £2.75 100+ £2.46 more…

Buy

Panel Mount Barrier Terminal Block, Barrier, 2 Row, 2 Ways, 22 AWG, 12 AWG, 9.5 mm, 15 A

MARATHON

8 in stock

Price for: Each

1+ £2.499 10+ £2.058 50+ £1.806 200+ £1.5855 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.