MC0805X106K160CT - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 16 V, ± 10%, X5R, MC Series

MC0805X106K160CT - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 16 V, ± 10%, X5R, MC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Product Information

0805 [2012 Metric]
± 10%
MC Series
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC series from Multicomp are general purpose MLCC capacitors with X5R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance values ranges from 100pF to 220µF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature range -55°C to +85°C
  • Available in ±10% and ±20% tolerance


Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

Packaging type Cut Tape

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.