Low

MULTICOMP  MC0805B333J500CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.033 µF, 50 V, ± 5%, X7R, MC Series

MULTICOMP MC0805B333J500CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805B333J500CT
Order Code:
2310717
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
33000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.2

Similar Products