Low

MC0603X106M6R3CT - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, MC Series

MC0603X106M6R3CT - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, MC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0603X106M6R3CT
Order Code:
1759393
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
10µF
:
6.3V
:
± 20%
:
X5R
:
MC Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X5R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 220µF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature of -55°C to +85°C
  • Available in ±10% and ±20% tolerance

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

This part is on Allocation, any backorder dates cannot be guaranteed

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, C Series

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ £0.0385 20000+ £0.0323

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ £0.20 100+ £0.118 500+ £0.0741 1000+ £0.0625 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ £0.151 100+ £0.0686 500+ £0.0457 1000+ £0.0392 more…

39,320 in stock

Each (Supplied on Cut Tape)

10+ £0.121 100+ £0.0758 500+ £0.0505 1000+ £0.0433 more…

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1759393RL Check stock
Reel in 4000/reel:2408553 Check stock

No Longer Manufactured

Alternatives Available

1288201 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, C Series

1886093 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R

2521943 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, C Series

View all alternatives / recommendations
Also available on  Reel  in 4000/reel: 2408553
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 29/04/19
Quantity List Price
4000 + £0.0341
20000 + £0.029
No longer stocked:: No Longer Manufactured:: true
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.