Low

MULTICOMP  MC0603X105K160CT  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, MC Series

MULTICOMP MC0603X105K160CT
Technical Data Sheet (1.67MB) EN Technical Data Sheet (1.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with X5R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 220µF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature of -55°C to +85°C
  • Available in ±10% and ±20% tolerance

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

TDK

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ £0.0082 20000+ £0.0064 40000+ £0.0053

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

KEMET

Cut Tape
26,158 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0294 150+ £0.0272 400+ £0.0182 1000+ £0.015 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R

AVX

Cut Tape
6,843 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0242 150+ £0.0181 400+ £0.0141 1000+ £0.0117 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
2,999 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0147 200+ £0.0113 400+ £0.0092 1000+ £0.0082 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
1,029 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0362 150+ £0.028 400+ £0.0215 1000+ £0.0181 more…

Buy

CERAMIC CAPACITOR, 1UF, 16V, X5R, 10%, 0603

TAIYO YUDEN

134:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.134 10+ £0.0893 50+ £0.0518 100+ £0.0457 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R

AVX

Reel
36,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ £0.0087 20000+ £0.0061 40000+ £0.0049

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
870 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0154 200+ £0.0127 400+ £0.0104 1000+ £0.0085 more…

Buy

CERAMIC CAPACITOR, 1UF, 16V, X5R, 10%, 0603, FULL REEL

YAGEO

8,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ £0.0121 8000+ £0.0094 12000+ £0.0086 20000+ £0.0077

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

KEMET

Reel
152,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ £0.0102 20000+ £0.0073 40000+ £0.0064

Buy

Similar Products