Low

MULTICOMP  MC0603N100D500CT  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0

MULTICOMP MC0603N100D500CT
Technical Data Sheet (1.67MB) EN Technical Data Sheet (1.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
10pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.5pF
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0

AVX

Cut Tape
13,822 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0681 100+ £0.0433 500+ £0.0328 1000+ £0.0295 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, MC Series

MULTICOMP

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ £0.0035 20000+ £0.0025 40000+ £0.0024

Buy

Similar Products