Low

MULTICOMP  MC0603F105Z250CT  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, +80%, -20%, Y5V

MULTICOMP MC0603F105Z250CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0603F105Z250CT
Order Code:
1759754
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1µF
Voltage Rating:
25V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, +80%, -20%, Y5V, MC Series

MULTICOMP

Reel
8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ £0.0081 20000+ £0.0056 40000+ £0.0045

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, +80%, -20%, Y5V

WALSIN

Cut Tape
2,590 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0425 150+ £0.0234 400+ £0.0187 1000+ £0.0117 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, +80%, -20%, Y5V

WALSIN

Reel
92,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ £0.0094 20000+ £0.0062 40000+ £0.0049

Buy

Similar Products