Low

MULTICOMP  MC0603B104M250CT.  CERAMIC CAPACITOR, 0.1UF, 25V, X7R, 20%, 0603, FULL REEL

MULTICOMP MC0603B104M250CT.
Technical Data Sheet (644.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.1µF
Voltage Rating:
25V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
0

Alternatives

CERAMIC CAPACITOR, 0.1UF, 25V, X7R, 20%, 0603

MULTICOMP

3,777:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.0227 10+ £0.0224 50+ £0.0221 100+ £0.0137 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, ± 20%, X7R

AVX

Cut Tape
2,067 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.166 100+ £0.111 500+ £0.081 1000+ £0.0657 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 25 V, ± 20%, X7R, C Series

TDK

Cut Tape
2,260 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0479 100+ £0.0179 500+ £0.0133 1000+ £0.013 more…

Buy

Associated Products

Similar Products