Low

MULTICOMP  MC0402N100D500CT  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0

MULTICOMP MC0402N100D500CT
Technical Data Sheet (1.67MB) EN Technical Data Sheet (1.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
10pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.5pF
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 5%, C0G / NP0

AVX

Cut Tape
52,206 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.056 100+ £0.0311 500+ £0.02 2500+ £0.0117 more…

Buy

CERAMIC CAPACITOR 10PF 50V, C0G, 0.5pF, 0402

TAIYO YUDEN

6,817:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.0451 10+ £0.018 50+ £0.0137 100+ £0.0121 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, C Series

TDK

Cut Tape
23,803 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0152 400+ £0.0103 1000+ £0.0087 2500+ £0.0077 more…

Buy

CERAMIC CAPACITOR 10PF 50V, C0G, 0.5pF, 0402, FULL REEL

TAIYO YUDEN

20,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ £0.0046 20000+ £0.0042 30000+ £0.0038

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, C Series

TDK

Reel
70,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ £0.0055 50000+ £0.0041 100000+ £0.004

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, MC Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ £0.0012 50000+ £0.0009 100000+ £0.0008

Buy

CAP, MLCC, C0G, 10PF, 50V, 0402

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £0.045 250+ £0.034 500+ £0.03 1000+ £0.027 more…

Buy

Similar Products