Low

MULTICOMP  MC0402F104Z160CT  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, +80%, -20%, Y5V

MULTICOMP MC0402F104Z160CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0402F104Z160CT
Order Code:
1759611
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
0.1µF
Voltage Rating:
16V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, +80%, -20%, Y5V, MC Series

MULTICOMP

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ £0.002 50000+ £0.0014 100000+ £0.0011

Buy

Similar Products