2014/07/25

Spotted an Error? Print Page Share this page

MULTICOMP - MC00625W04021604K - RESISTOR, 0402, 1%, 604K

MULTICOMPMC00625W04021604K
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MULTICOMP
Order Code:
1803825RL
Manufacturer Part No:
MC00625W04021604K

Technical Data Sheet (638.52KB) EN
Technical Data Sheet (638.52KB) EN

Product Information
  • RESISTOR, 0402, 1%, 604K
  • Product Range: MULTICOMP - MC Series
  • Resistance: 604kohm
  • Power Rating: 62.5mW
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0402 [1005 Metric]
  • Resistor Element Material: Thick Film
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 50V
  • Packaging: Cut Tape
  • MSL: -
  • SVHC: No SVHC (16-Dec-2013)
  • External Depth: 0.5mm
  • External Length / Height: 0.35mm
  • External Width: 1mm
  • No. of Pins: 2
  • Operating Temperature Max: 155°C
  • Operating Temperature Min: -55°C
  • Operating Temperature Range: -55°C to +155°C
  • Resistor Mounting: SMD
  • Series: MC
Find Similar Products grouped by common attributes

Availability

142 in stock for next working day delivery (UK stock)
see cut-off times
142 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Cut tape

Minimum Order Quantity: 50

Order Multiple: 50

Unit Price: £0.037  

  1. Qty

Price

Qty List Price
50  - 200 £0.037
250  - 950 £0.021
1000  - 4950 £0.019
5000  - 14950 £0.013
15000+  £0.011
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
MC00625W04021604K

MULTICOMP

RESISTOR, 0402, 1%, 604K

Product Range:MULTICOMP - MC Series; Resistance:604kohm; Power Rating:62.5mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric];

142 in stock
cut-off times
142 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Cut tape
50+
£0.037
250+
£0.021
1,000+
£0.019
5,000+
£0.013
more...


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Alternative Products

 

MULTICOMP
MC00625W04021604K
1 Cut tape
£0.037
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics