2013/06/18

Spotted an Error? Print Page Share this page

MULTICOMP - HLMP1503 - LED, 3MM, GREEN, 30MCD, 565NM

MULTICOMPHLMP1503
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MULTICOMP
Order Code:
1652494
Manufacturer Part No:
HLMP1503

Technical Data Sheet (211.60KB) EN
Technical Data Sheet (211.60KB) EN

Product Information
  • LED, 3MM, GREEN, 30MCD, 565NM
  • Bulb Size: T-1 (3mm)
  • LED Colour: Green
  • Luminous Intensity: 30mcd
  • Viewing Angle: 60°
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Wavelength Typ: 565nm
  • Dominant Wavelength: 565nm
  • Forward Current If Max: 20mA
  • Forward Voltage VF Max: 2V
  • LED / Lamp Size: 3mm / T-1
  • LED Type: Standard
  • Luminous Intensity Typ: 30mcd
  • Mounting Type: PCB Through Hole
  • No. of Pins: 2
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -25°C
  • Operating Temperature Range: -25°C to +80°C
  • Opto Case Style: Through Hole

Availability

5,299 in stock for next working day delivery (UK stock)
2,797 in stock for next working day delivery (EU stock)
see cut-off times
5299 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
2797 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.062  

  1. Qty

Price

Qty List Price
1  - 24 £0.062
25  - 49 £0.058
50  - 99 £0.053
100  - 499 £0.049
500+  £0.046
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
HLMP-1503

AVAGO TECHNOLOGIES

LED, 3MM, GREEN, 1MCD, 569NM

Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:1mcd; Viewing Angle:60°; Forward Current If:25mA;

14857 in stock
cut-off times
8367 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
6490 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.106
100+
£0.083
500+
£0.063
1,000+
£0.061
more...
HLMP1790.

MULTICOMP

LED, T-1, GREEN, 30MCD, 565NM

Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:30mcd; Viewing Angle:50°; Forward Current If:20mA;

3448 Price
For: 1 Each
1+
£0.102
10+
£0.092
100+
£0.081
500+
£0.071
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
AST0035.9610

SCHURTER

SOCKET, FOR LED, 3MM

Holder Type:Holder; No. of LEDs:1; SVHC:No SVHC (19-Dec-2012); Accessory Type:LED Holder; For Use With:3mm / T-1 LEDs;

8504 in stock
cut-off times
3534 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
4970 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.134
10+
£0.129
50+
£0.124
100+
£0.111
A104700CHROME

ARCOLECTRIC SWITCHES

LED HOLDER, T1, PK5

Holder Type:Holder; No. of LEDs:1; SVHC:No SVHC (19-Dec-2012); Accessory Type:LED Holder; Bezel Diameter:7.6mm;

969 in stock
cut-off times
829 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
140 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: Pack of 5
1+
£9.11
20+
£7.64
50+
£6.27
100+
£4.01
more...
2546.1001

MENTOR

LED TESTER, SMD

SVHC:No SVHC (19-Dec-2012); External Depth:100mm; External Length / Height:25mm; External Width:60mm; Available until stocks are exhausted;

11 in stock
(Available Until Stocks Exhausted)
cut-off times
9 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
2 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£47.04
3+
£44.69
NSI45030AT1G

ON SEMICONDUCTOR

IC, LED DRIVER, 45V, 0.03A, SOD123

Topology:Linear; No. of Outputs:1; Output Current:30mA; Driver Case Style:SOD-123; Input Voltage Min:0V;

3694 in stock
cut-off times
2629 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1065 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.37
25+
£0.36
100+
£0.27
250+
£0.22
more...
NSI45030AZT1G

ON SEMICONDUCTOR

LED DRIVER, DUAL, 45V, 0.03A, SOD223

Topology:Linear; No. of Outputs:1; Output Current:30mA; Driver Case Style:SOT-223; Input Voltage Min:0V;

2177 in stock
cut-off times
2027 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
150 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.43
25+
£0.31
100+
£0.26
250+
£0.24
more...
TPS61043DRBT.

TEXAS INSTRUMENTS

IC, LED DRIVER WHITE BCKLGT 8-SON

Topology:Boost; No. of Outputs:1; Output Current:30mA; Output Voltage:16.9V; Driver Case Style:SON;

114 in stock
cut-off times
103 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
11 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.15
10+
£1.47
100+
£1.07
250+
£1.05
more...
SMB200GTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

Lens Type:Lens; Lens Color:Green; Lens Diameter:4.83mm; Lens Shape:Round; Lens Material:Polycarbonate;

329 Price
For: 1 Each
1+
£0.284
10+
£0.264
100+
£0.232
500+
£0.21
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
SMC170GTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

Lens Type:Lens; Lens Color:Green; Lens Diameter:4.82mm; Lens Shape:Round; Lens Material:Polycarbonate;

2263 Price
For: 1 Each
1+
£0.284
10+
£0.264
100+
£0.232
500+
£0.21
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (LEDs - Standard (Under 75mA)) OR (HLMP1503)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support
Buying LUMILEDS 1106644? Remember, you'll need TE Connectivity LED Holders

Most Popular Optoelectronics & Displays Ranges

Add Accessories

SCHURTER AST0035.9610
1 Each
£0.134
ARCOLECTRIC SWITCHES A104700CHROME
Pack of 5
£9.11
MENTOR 2546.1001
1 Each
£47.04

Similar Products

AVAGO TECHNOLOGIES HLMP-1503
1 Each
£0.106
1 Each
£0.102