Low

MULTICOMP  GSM4+PSU2  DRIVE, STEPPER MOTOR, 1.5A

MULTICOMP GSM4+PSU2
Technical Data Sheet (881.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
240VAC
No. of Phases:
-
Output Voltage Max:
40VDC
Output Current:
800mA
Product Range:
-
Full Load Current:
1.5 A
Output Voltage Min:
12 VDC
Mounting Type:
Chassis
External Width:
100 mm
For Use With:
Motor and Controller Testing
Power Rating:
-
Supply Voltage:
250 V
External Length / Height:
35 mm
SVHC:
To Be Advised
Output Current Max:
1.5 A
External Depth:
150 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
2.25

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.