Low

BY251 - 

Standard Recovery Diode, 200 V, 3 A, Single, 1 V, 150 A

MULTICOMP BY251

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BY251
Order Code:
1625021
Product Range
BY251 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BY251 is a standard Recovery Diode with moulded plastic case and lead-free solderable pure tin-plated leads.
  • Colour band denotes cathode end polarity
  • High efficiency, low VF
  • High current capability
  • High reliability
  • High surge current capability
  • Low power loss
  • 260°C/10 Seconds high temperature soldering guaranteed

Applications

Aerospace, Defence, Military

Product Information

:
200V
:
3A
:
Single
:
1V
:
-
:
150A
:
150°C
:
DO-201AD
:
2Pins
:
Each
:
BY251 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

No Longer Stocked

Alternatives Available

2677331 - Standard Recovery Diode, 200 V, 3 A, Single, 1 V, 150 A

2675020 - Standard Recovery Diode, 200 V, 3 A, Single, 1.2 V, 200 A

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.