2013/05/23

Spotted an Error? Print Page Share this page

MULTICOMP - 507-1082 - SOLDER WIRE, 60/40, 1.2MM, 250G

MULTICOMP507-1082
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MULTICOMP
Order Code:
5071082
Manufacturer Part No:
507-1082

Technical Data Sheet (163.52KB) EN
Technical Data Sheet (163.52KB) EN

Product Information
  • SOLDER WIRE, 60/40, 1.2MM, 250G
  • External Diameter - Metric: 1.2mm
  • External Diameter - Imperial: 0.047"
  • Solder Alloy: 60, 40 Sn, Pb
  • Melting Temperature: 180°C
  • Weight: 250g
  • SVHC: No SVHC (19-Dec-2012)
  • Bit Temperature: 308°C
  • External Diameter: 1.2mm
  • Flux Type: Rosin Based
  • Material Composition: 60/40 (60% Tin, 40% Lead)
  • Outer Diameter: 1.2mm
  • Wire Diameter: 1.2mm
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

3619 / UK1

Availability

113 in stock for next working day delivery (UK stock)
16 in stock for next working day delivery (EU stock)
see cut-off times
113 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
16 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Reel

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £12.27  

  1. Qty

Price

Qty List Price
1  - 9 £12.27
10+  £11.46
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
507-1124

MULTICOMP

SOLDER WIRE, 60/40, 1.2MM, 500G

External Diameter - Metric:1.2mm; External Diameter - Imperial:0.047"; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:180°C; Weight:500g;

Awaiting Delivery Price
For: 1 Reel
1+
£28.62
10+
£26.79
Contact Me When In Stock
SOLD0002

DURATOOL

SOLDER WIRE, SAVBIT, 18SWG, 4M

Solder Alloy:60, 40 Sn, Pb; Melting Temperature:183°C; SVHC:No SVHC (19-Dec-2012); Flux Type:Savbit Ersin; Material Composition:Savbit Ersin;

52 in stock
cut-off times
45 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
7 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Reel
1+
£3.00
10+
£2.80
50+
£2.67
250+
£2.41
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
GREEN 587

MILLER (ABECO)

DESOLDERING, GUN

Desolder Tool Type:Pump; Tip / Nozzle O.D.:1.5mm; Tool Body Material:Aluminium; SVHC:No SVHC (18-Jun-2012); External Diameter:20mm;

1183 in stock
cut-off times
1089 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
94 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£15.75
SD1000

WELLER

DISPENSER, SOLDERING

Accessory Type:Reel Dispenser; For Use With:500g Solder Reels;

92 in stock
cut-off times
56 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
36 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£37.95
ES835BE

ITW CHEMTRONICS

CLEANER, FLUX OFF, 200ML

Cleaner Type:Flux Remover; Series:Flux Off; Cleaner Applications:General Purpose; Dispensing Method:Aerosol; SVHC:No SVHC (19-Dec-2012);

471 in stock
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
398 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
73 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£6.76
12+
£6.58
36+
£6.48
72+
£6.39
SR 100

ERSA

SOLDERING WIRE DISPENSER

Accessory Type:Solder Wire Dispenser; SVHC:No SVHC (19-Dec-2012); Weight:0.865kg;

14 in stock
cut-off times
4 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
10 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£60.07
3+
£57.01
SOLD0001

DURATOOL

SOLDER WIRE, 60/40, 183 DEG, 6M

Solder Alloy:60, 40 Sn, Pb; Melting Temperature:183°C; SVHC:No SVHC (19-Dec-2012); Flux Type:Rosin; Reel Length (Metric):6m;

1424 in stock
cut-off times
962 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
462 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Reel
1+
£1.83
SR 101

ERSA

SOLDERING WIRE DISPENSER ATTACHMENT

Accessory Type:Solder Wire Dispenser Attachment; For Use With:Ersa SR100 Solder Wire Dispenser; SVHC:No SVHC (19-Dec-2012); Weight:0.315kg;

30 in stock
cut-off times
13 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
17 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£41.52
3+
£39.93
200004300

SERVISOL

DESOLDERING BRAID, 0.8MMX1.5M

Braid Material:Oxygen Free Copper; Width:0.8mm; Length:1.5m; SVHC:No SVHC (19-Dec-2012); External Width:0.8mm;

292 in stock
cut-off times
219 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
73 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.64
10+
£2.21
200004305

SERVISOL

DESOLDERING BRAID, 1.5MMX1.5M

Braid Material:Oxygen Free Copper; Width:1.5mm; Length:1.5m; SVHC:No SVHC (19-Dec-2012); External Width:1.5mm;

284 in stock
cut-off times
232 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
52 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.34
10+
£2.82
CW8200

CIRCUITWORKS

DISPENSING PEN, ROSIN, FLUX

Series:CircuitWorks; Dispensing Method:Pen Applicator; Weight:9g; SVHC:No SVHC (19-Dec-2012);

114 in stock
cut-off times
40 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
74 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£9.12
6+
£8.58
12+
£8.24
24+
£7.65
more...
8045

ITW CHEMTRONICS

DESOLDERING BRAID, 2.8MM, 1.5M

Braid Material:Oxygen Free Copper; Width:2.8mm; Length:1.5m; SVHC:No SVHC (19-Dec-2012); External Width:2.8mm;

296 in stock
cut-off times
249 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
47 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.92
5+
£2.85
25+
£2.77
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Solder - Wire) OR (507-1082)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Add Accessories

MILLER (ABECO) GREEN 587
1 Each
£15.75
1 Each
£37.95
ITW CHEMTRONICS ES835BE
1 Each
£6.76

Similar Products

1 Reel
£28.62
1 Reel
£3.00