Low

MULTICOMP  2222 629 19103  Multilayer Ceramic Capacitor, 629 Series, 0.01 µF, +80%, -20%, Y5V, 63 V, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Order Code: 1138937
  • Manufacturer Part No 2222 629 19103

Product Information


  • Capacitance: 10000pF
  • Capacitance Tolerance: +80%, -20%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: Y5V
  • Lead Spacing: 5.08mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • Product Range: 629 Series
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 63V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Alternatives

  • 1827845 - Ceramic Disc & Plate Capacitor, D Series, 0.01 µF, ± 10%, Y5P, 100 V, Radial Leaded
  • 1827843 - Ceramic Disc & Plate Capacitor, VISHAY - D Series, 0.01 µF, ± 10%, Y5P, 100 V, Radial Leaded

Price

Quantity List Price
1+ £0.032

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322300
  • Weight (kg): .008
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
1827845
D103K43Y5PH6TJ5R

D103K43Y5PH6TJ5R

VISHAY BC COMPONENTS

Ceramic Disc & Plate Capacitor, D Series, 0.01 µF, ± 10%, Y5P, 100 V, Radial Leaded

5,637

Price for: Each 1

10+ £0.168 50+ £0.116 100+ £0.0958 250+ £0.0817 more…

Buy
  • 1,890 in stock for next day delivery (Liege stock)
  • 3,747 in stock for next day delivery (UK stock)

see cut-off times

 
Check more stock
  • 10,000 will be available for delivery on 16-Aug-2015
  • More stock available week commencing 02/11/15
1827843
D103K43Y5PH63L2R

D103K43Y5PH63L2R

VISHAY BC COMPONENTS

Ceramic Disc & Plate Capacitor, VISHAY - D Series, 0.01 µF, ± 10%, Y5P, 100 V, Radial Leaded

21,472

Price for: Each 1

1+ £0.182 50+ £0.125 100+ £0.104 250+ £0.0883 more…

Buy
  • 9,674 in stock for next day delivery (Liege stock)
  • 11,798 in stock for next day delivery (UK stock)

see cut-off times

 
Check more stock
    More stock available week commencing 02/11/15

Customers Also Bought