Multicomp

Multicomp Stainless Steel Pushbutton Switches

A series of high quality stainless steel switches from Multicomp, competitively priced and suitable for a wide range of industrial, medical and communication applications.

  • Stainless steel housing
  • IP67 / 1K10 Protection
  • Available in a variety of LED Colours
  • Operating temperature -20°C to +55°C
  • RoHS Compliant
Multicomp Stainless Steel Pushbutton Switches

Product Description

The Multicomp series of metal pushbutton switches feature LED illumination for high visibility, with a high quality stainless steel body and actuator for robust construction and a long mechanical life.

Devices are designed to offer 50,000 Make and Break Cycles at full load, with a mechanical life momentary 1,000,000. Insulation resistance is measured at 1,000MΩ min at 500V DC, with dielectric strength of 2,000V RMS @ sea level and contact resistance of 50mΩ MAX.@1A 12V DC (initial value).

Switches from the multicomp metal pushbutton series have an operating temperature range of -20°C to +55°C, torque of 5~14Nm, are fully RoHS complaint and carry an IP67/IK10 rating for Ingress Protection.

Typical uses include a wide range of industrial, medical and communication applications.

IP67/IK10 rated

Protected against ingress of dust and capable of withstanding water immersion of up to 1m for 30 minutes.

Long operational life

Electrical life 50,000 Make-And-Break Cycles at full load, Mechanical life Momentary 1,000,000.

Robust construction

Stainless steel actuator and body, with silicone steeling and O-ring, plus steel spring and copper/silver plated terminal/contact.

Product Series
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
MPB22-A0F10E-612-T1Q
MPB22-A0F10E-612-T1Q - Illuminated Pushbutton Switch, MPB22 Series, SPST-NO, SPST-NC, Momentary Spring Return, 3 A, 250 V

2491037

MULTICOMP - Illuminated Pushbutton Switch, MPB22 Series, SPST-NO, SPST-NC, Momentary Spring Return, 3 A, 250 V

PB SWITCH, ILLUM, SPST, 5A, 250VAC, GRN; Product Range:MPB22 Series; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary Spring Return; Contact Current Max:3A; Contact Voltage AC Nom:250V; Illumination Colour:Green; Contact Voltage DC Nom:

269 in stock

+ Check Stock & Lead Times

18 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

251 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £14.30 3+ £11.26 5+ £9.41 10+ £8.58 15+ £7.80 50+ £6.94 More Pricing...

Add
Min: 1 Mult: 1
MPB19-D0F21P-612-JQ
MPB19-D0F21P-612-JQ - Illuminated Pushbutton Switch, MPB19 Series, DPST-NO, DPST-NC, Pull-on Lock, 5 A, 250 V, Green

2491035

MULTICOMP - Illuminated Pushbutton Switch, MPB19 Series, DPST-NO, DPST-NC, Pull-on Lock, 5 A, 250 V, Green

PB SWITCH, ILLUM, DPST, 5A, 250VAC, GRN; Product Range:MPB19 Series; Contact Configuration:DPST-NO, DPST-NC; Switch Operation:Pull-on Lock; Contact Current Max:5A; Contact Voltage AC Nom:250V; Illumination Colour:Green; Contact Voltage DC Nom:-; Switch T

257 in stock

+ Check Stock & Lead Times

38 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

219 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 21/05/18

Each

1+ £11.13 3+ £8.76 5+ £7.32 10+ £6.68 25+ £6.07 50+ £5.40 More Pricing...

Add
Min: 1 Mult: 1
MPB19-A0F11D-112-JQ
MPB19-A0F11D-112-JQ - Illuminated Pushbutton Switch, MPB19 Series, SPST-NO, SPST-NC, Pull-on Lock, 5 A, 250 V, White

2491034

MULTICOMP - Illuminated Pushbutton Switch, MPB19 Series, SPST-NO, SPST-NC, Pull-on Lock, 5 A, 250 V, White

PB SWITCH, ILLUM, SPST, 5A, 250VAC, WHT; Product Range:MPB19 Series; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Pull-on Lock; Contact Current Max:5A; Contact Voltage AC Nom:250V; Illumination Colour:White; Contact Voltage DC Nom:-; Switch T

239 in stock

+ Check Stock & Lead Times

4 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

235 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 21/05/18

Each

1+ £10.88 3+ £8.56 5+ £7.16 10+ £6.53 25+ £5.94 50+ £5.28 More Pricing...

Add
Min: 1 Mult: 1
MPB22-A0F10E-312-T1Q
MPB22-A0F10E-312-T1Q - Illuminated Pushbutton Switch, MPB22 Series, SPST-NO, SPST-NC, Momentary Spring Return, 3 A, 250 V

2491036

MULTICOMP - Illuminated Pushbutton Switch, MPB22 Series, SPST-NO, SPST-NC, Momentary Spring Return, 3 A, 250 V

PB SWITCH, ILLUM, SPST, 5A, 250VAC, RED; Product Range:MPB22 Series; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary Spring Return; Contact Current Max:3A; Contact Voltage AC Nom:250V; Illumination Colour:Red; Contact Voltage DC Nom:-;

180 in stock

+ Check Stock & Lead Times

13 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

167 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £14.30 3+ £11.26 5+ £9.41 10+ £8.58 15+ £7.80 50+ £6.94 More Pricing...

Add
Min: 1 Mult: 1
MPB22-A0F11E-324-T1Q
MPB22-A0F11E-324-T1Q - Illuminated Pushbutton Switch, MPB22 Series, SPST-NO, SPST-NC, Push On-Push Off, 3 A, 250 V, Red

2491038

MULTICOMP - Illuminated Pushbutton Switch, MPB22 Series, SPST-NO, SPST-NC, Push On-Push Off, 3 A, 250 V, Red

PB SWITCH, ILLUM, SPST, 5A, 250VAC, RED; Product Range:MPB22 Series; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Push On-Push Off; Contact Current Max:3A; Contact Voltage AC Nom:250V; Illumination Colour:Red; Contact Voltage DC Nom:-; Switch

110 in stock

+ Check Stock & Lead Times

7 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

103 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 300 will be available for delivery on 06-Apr-2018
  • More stock available week commencing 04/06/18

    Each

    1+ £16.21 3+ £12.76 5+ £10.66 10+ £9.73 15+ £8.84 50+ £7.86 More Pricing...

    Add
    Min: 1 Mult: 1
    MPB22-A0F11E-624-T1Q
    MPB22-A0F11E-624-T1Q - Illuminated Pushbutton Switch, MPB22 Series, SPST-NO, SPST-NC, Push On-Push Off, 3 A, 250 V, Green

    2491039

    MULTICOMP - Illuminated Pushbutton Switch, MPB22 Series, SPST-NO, SPST-NC, Push On-Push Off, 3 A, 250 V, Green

    PB SWITCH, ILLUM, SPST, 5A, 250VAC, GRN; Product Range:MPB22 Series; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Push On-Push Off; Contact Current Max:3A; Contact Voltage AC Nom:250V; Illumination Colour:Green; Contact Voltage DC Nom:-; Swit

    17 in stock

    + Check Stock & Lead Times

    17 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 295 will be available for delivery on 26-Feb-2018
  • More stock available week commencing 04/06/18

    Each

    1+ £15.96 3+ £12.56 5+ £10.50 10+ £9.58 15+ £8.71 50+ £7.74 More Pricing...

    Add
    Min: 1 Mult: 1
    MPB19-A0F21R-612-JQ
    MPB19-A0F21R-612-JQ - Illuminated Pushbutton Switch, MPB19 Series, DPST-NO, DPST-NC, Pull-on Lock, 5 A, 250 V, Green

    2491031

    MULTICOMP - Illuminated Pushbutton Switch, MPB19 Series, DPST-NO, DPST-NC, Pull-on Lock, 5 A, 250 V, Green

    PB SWITCH, ILLUM, DPST, 5A, 250VAC, GRN; Product Range:MPB19 Series; Contact Configuration:DPST-NO, DPST-NC; Switch Operation:Pull-on Lock; Contact Current Max:5A; Contact Voltage AC Nom:250V; Illumination Colour:Green; Contact Voltage DC Nom:-; Switch T

    48 in stock

    + Check Stock & Lead Times

    48 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 2 will be available for delivery on 19-Mar-2018
  • More stock available week commencing 21/05/18

    Each

    1+ £10.35 3+ £8.15 5+ £6.81 15+ £6.21 25+ £5.65 75+ £5.02 More Pricing...

    Add
    Min: 1 Mult: 1
    MPB19-A0F10R-712-JQ
    MPB19-A0F10R-712-JQ - Illuminated Pushbutton Switch, MPB19 Series, SPST-NO, SPST-NC, Momentary Spring Return, 5 A, 250 V

    2491033

    MULTICOMP - Illuminated Pushbutton Switch, MPB19 Series, SPST-NO, SPST-NC, Momentary Spring Return, 5 A, 250 V

    PB SWITCH, ILLUM, SPST, 5A, 250VAC, BLUE; Product Range:MPB19 Series; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary Spring Return; Contact Current Max:5A; Contact Voltage AC Nom:250V; Illumination Colour:Blue; Contact Voltage DC Nom:

    31 in stock

    + Check Stock & Lead Times

    31 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 275 will be available for delivery on 06-Apr-2018
  • More stock available week commencing 21/05/18

    Each

    1+ £10.35 3+ £8.15 5+ £6.81 10+ £6.21 25+ £5.65 50+ £5.02 More Pricing...

    Add
    Min: 1 Mult: 1
    MPB19-A0F10R-312-JQ
    MPB19-A0F10R-312-JQ - Illuminated Pushbutton Switch, MPB19 Series, SPST-NO, SPST-NC, Momentary Spring Return, 5 A, 250 V

    2491032

    MULTICOMP - Illuminated Pushbutton Switch, MPB19 Series, SPST-NO, SPST-NC, Momentary Spring Return, 5 A, 250 V

    PB SWITCH, ILLUM, SPST, 5A, 250VAC, RED; Product Range:MPB19 Series; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary Spring Return; Contact Current Max:5A; Contact Voltage AC Nom:250V; Illumination Colour:Red; Contact Voltage DC Nom:-;

    23 in stock

    + Check Stock & Lead Times

    23 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 21/05/18

    Each

    1+ £10.35 3+ £8.15 5+ £6.81 15+ £6.21 25+ £5.65 75+ £5.02 More Pricing...

    Add
    Min: 1 Mult: 1