Low

MOLEX  90571-1341  Wire-To-Board Connector, Shrouded, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

MOLEX 90571-1341
Technical Data Sheet (65.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
No. of Contacts:
34Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
-
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Alternatives

Wire-To-Board Connector, Long Latch, T816 Series, 34 Contacts, Header, 2.54 mm, Through Hole

AMPHENOL

603 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.78 10+ £0.68 100+ £0.57 250+ £0.53 more…

Buy

WIRE-BOARD CONN, HEADER, 34POS, 2.54MM

AMP FROM TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £5.75 25+ £5.48 50+ £4.84 100+ £4.25 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 34 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

106:  in stock

Price for: Each

1+ £6.51 10+ £5.92 50+ £5.45 100+ £4.61 more…

Buy

WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 34 POSITION, 2 ROW

3M

47:  in stock

Price for: Each

1+ £5.15 25+ £4.53 50+ £4.32 100+ £4.12 more…

Buy

Wire-To-Board Connector, Long Latch, 3000 Series, 34 Contacts, Header, 2.54 mm, Through Hole

3M

289 in stock

Price for: Each

1+ £2.9505 10+ £2.646 50+ £2.394 100+ £2.184 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.