Low

90131-0127 - 

Wire-To-Board Connector, Vertical, 2.54 mm, 14 Contacts, Header, Through Hole, 2 Rows

90131-0127 - Wire-To-Board Connector, Vertical, 2.54 mm, 14 Contacts, Header, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90131-0127
Order Code:
1513592
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 90131-0127 is a 14-circuit 2-row 2.54mm pitch C-Grid III™ Vertical Header with tin-plated brass contacts and through hole termination. This 90131 series PCB header is made of polyester, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
  • Black colour
  • 3A Current rating per contact
  • 350V Voltage rating
  • -55 to 125°C Temperature range

Applications

Commercial, Sensing & Instrumentation, Consumer Electronics

Product Information

:
2.54mm
:
14Contacts
:
Header
:
-
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £0.72 50+ £0.713 100+ £0.706 250+ £0.699 500+ £0.691 1000+ £0.676 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2308767 - Board-To-Board Connector, 2.54 mm, 14 Contacts, Header, AMPMODU MOD II Series, Through Hole, 2 Rows

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.