Low

MOLEX  85003-0567  CONNECTOR, DIN 41612, HEADER, 96 POSITION, TH

MOLEX 85003-0567
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
85003-0567
Order Code:
2316728
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
96Contacts
Gender:
Header
Pitch Spacing:
2.54mm
No. of Rows:
3 Row
Rows Loaded:
a + b + c
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
No. of Mating Cycles:
400
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.021773

Alternatives

DIN 41612 PCB CONNECTOR, PLUG, 96WAY

AMP - TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £5.89 25+ £5.88 50+ £5.12 100+ £4.86 more…

Buy

DIN 41612 PCB CONNECTOR, PLUG, 96 WAY

AMP - TE CONNECTIVITY

140:  in stock

Price for: Each

1+ £5.68 25+ £3.71 50+ £3.42 100+ £3.27 more…

Buy

DIN 41612 Connector, Eurocard Type C Series, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

TE CONNECTIVITY

401 in stock

Price for: Each

1+ £3.78 10+ £3.15 50+ £2.86 100+ £2.77 more…

Buy

DIN 41612 Connector, Type C Series, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

AMP - TE CONNECTIVITY

162 in stock

Price for: Each

1+ £2.31 10+ £2.01 50+ £1.88 100+ £1.79 more…

Buy

DIN 41612 Connector, Type C Series, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

AMP - TE CONNECTIVITY

224 in stock

Price for: Each

1+ £3.01 10+ £2.77 50+ £2.71 100+ £2.66 more…

Buy

DIN CONNECTOR, PLUG, 96 POSITION

TE CONNECTIVITY / POTTER & BRUMFIELD

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £9.37 10+ £8.59 50+ £7.86 100+ £7.74 more…

Buy

DIN 41612 Connector, Type C Series, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

EPT

1,149 in stock

Price for: Each

1+ £1.08 10+ £0.998 25+ £0.903 100+ £0.811 more…

Buy

DIN 41612 Connector, 100 Series, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

PANCON CONNECTORS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £7.22 5+ £5.88 10+ £5.55 50+ £4.99 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.