Low

MOLEX  82-28-3020  Ribbon Cable, Grey, 20 Core, 28 AWG, 100 ft, 30.5 m New

MOLEX 82-28-3020
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
82-28-3020
Order Code:
2612473
Product Range
24500 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
20Core
Wire Gauge:
28AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
-
Pitch Spacing:
1mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
-
Product Range:
24500 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.00001