Low

MOLEX  63800-2820  CRIMP HEIGHT MICROMETER, 0MM TO 25MM

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63800-2820
Order Code:
2444836
Technical Datasheet:
See all Technical Docs
MOLEX 63800-2820
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Measuring Range Max:
25mm
Graduations:
0.001mm
Accuracy:
0.002mm
No. of Anvils:
1
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90173000
Weight (kg):
.604186

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.