2013/05/23

Spotted an Error? Print Page Share this page

MOLEX - 22-05-2041 - HEADER, R/A, SQ PIN, 0.1", 4WAY

MOLEX22-05-2041
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MOLEX
Order Code:
9731210
Manufacturer Part No:
22-05-2041

Technical Data Sheet (47.59KB) EN
Technical Data Sheet (47.59KB) EN

Product Information
  • HEADER, R/A, SQ PIN, 0.1", 4WAY
  • Series: KK
  • Pitch Spacing: 2.54mm
  • No. of Rows: 1
  • No. of Contacts: 4
  • Gender: Header
  • Contact Termination: Solder
  • Contact Plating: Tin
  • Contact Material: Brass
  • Approval Bodies: CSA / UL
  • Colour: White
  • Connector Type: Wire to Board
  • Contact Resistance: 20mohm
  • Current Rating: 2.5A
  • De-mating Force: 0.57N
  • Dielectric Strength: 1500V/m
  • Flammability Rating: UL94V-0
  • Lead Spacing: 2.54mm
  • Material: Nylon
  • Mating Force: 2N
  • No. of Poles: 4
  • No. of Ways: 4
  • Operating Temperature Max: +75°C
  • Operating Temperature Min: 0°C
  • PCB Hole Diameter: 1.02mm
  • Termination Method: Solder
  • Voltage Rating V AC: 250V
  • Working Voltage: 250V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

1886 / UK1

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple: 5

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
22-01-2045

MOLEX

CRIMP HOUSING, 2.54MM, 4WAY

Connector Type:Rectangular Power; Series:KK 6471; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:4;

64081 in stock
cut-off times
64081 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
10+
£0.26
100+
£0.191
200+
£0.182
500+
£0.134
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (Board-To-Board) OR (22-05-2041)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Add Accessories

1 Each
£0.26