Low

MOLEX  19274-0002  TERMINAL, FEMALE QUICK DISCONNECT, 0.250", PVC RED

MOLEX 19274-0002
Technical Data Sheet (76.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
InsulKrimp 19274 Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
1.5mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
PVC (Polyvinylchloride)
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000736