Low

15-24-4449 - 

Wire-To-Board Connector, 5.08 mm, 4 Contacts, Header, 8981 Series, Through Hole, 1 Rows

MOLEX 15-24-4449
MOLEX 15-24-4449

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-24-4449
Order Code:
1756779
Product Range
8981 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 15-24-4449 is a 4-way 1-row Pitch Disk Drive Power Connection System Vertical Header with tin-plated brass contacts, 5.08mm pitch spacing, through hole termination and without PCB locator peg. Nylon resin. 2.540µm minimum mating and termination plating.
  • UL94V-0 Flammability rating
  • 50-cycle Maximum durability (mating)
  • 6.5A Maximum per contact current
  • 250VAC Maximum voltage

Applications

Industrial, Power Management

Product Information

:
5.08mm
:
4Contacts
:
Header
:
8981 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/11/17

Contact me when back in stock

£0.478 £ 0.48
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.478
25 + £0.447
100 + £0.416
150 + £0.301
250 + £0.295
1000 + £0.289
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.