Molex Logo

New generation Sealed Rectangular Connectors

Molex

The new generation SRC family offers a rugged, sealed, hybrid connection system designed for high circuit-count applications in harsh environments.

  • Rugged, sealed hybrid connection system designed for high circuit-count applications in harsh environments
  • Proven MX150 & MX150L terminal technology provides flexibility to increase circuit count
  • Allows simple field repair and replacement of headers and connectors.
  • Blind-mate functionality
  • IP68 / IP69K environmental protection
Molex connectors

Product Description

Commercial vehicle applications, especially agricultural machinery, are becoming more intelligent with increased wiring requirements and demands for hybrid technology. The new generation SRC family offers a rugged, sealed, wire-to-panel (bulkhead) and wire-to-wire hybrid connection system designed for high circuit-count applications in harsh environments. The primary location for this system is as the firewall connector, situated between the cab and the engine, but SRC can also replace existing circular connectors in various in-vehicle applications.

The SRC system uses proven MX150™ terminals with current ratings up to 18.0A and MX150L™ terminals with current ratings up to 40.0A. Flexible standard or mixed power /signal options are available. The MX150 and MX150L terminal systems provide cost savings by eliminating the need to purchase, handle and crimp individual wire seals. This proven terminal technology provides flexibility to increase circuit-count and allows for simple field repair and replacement of headers and connectors.

Accessories available include a conduit interface with cable exit variations. Tooling options include fine-adjust crimp press applicators for high-volume production and hand tools for low volume production and field repairs.

Applications:

  • Agricultural machines
  • Commercial vehicles
  • Construction and mining equipment
  • Forest and garden equipment
  • Generator sets (Gensets)
  • Marine equipment
  • Material handling
  • Search, detection and navigation equipment
  • Trains and rail equipment

Quick assembly

Pre-assembled connector housing, seals, rear cover and TPA ship in one piece. Easier, quicker assembly processes resulting in applied labour and cost savings.

Easy crimping

Simple crimp, poke and plug application using standard MX150™ and MX150L™ terminals - no need to crimp individual wire seals.

Secure connection

Protective rear cover prevents damage and provides strain relief to wire-seal interface.

Product Series
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
93287-0001
93287-0001 - Connector Housing, Hybrid Mixed Power and Signal, SRC Series, Receptacle, 84 Ways

2295625

MOLEX - Connector Housing, Hybrid Mixed Power and Signal, SRC Series, Receptacle, 84 Ways

HOUSING, RECEPTACLE, SRC, 84 WAY; Product Range:SRC Series; Gender:Receptacle; No. of Positions:84Ways; Pitch Spacing:-; For Use With:33012 Series Female Crimp Terminals; SVHC:No SVHC (07-Jul-2017); Connector Body Material:Nylon (Polyamide), Glass Filled

674 in stock

+ Check Stock & Lead Times

674 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 13/08/18

Each

1+ £17.06 5+ £15.84 10+ £15.17 25+ £12.96

Add
Min: 1 Mult: 1
85084-0700 .
85084-0700 . - Connector Housing, Hybrid Mixed Power and Signal, Receptacle, 66 Ways, 0.3 mm

2295626

MOLEX - Connector Housing, Hybrid Mixed Power and Signal, Receptacle, 66 Ways, 0.3 mm

HOUSING, RECEPTACLE, SRC, 66 WAY; Product Range:-; Gender:Receptacle; No. of Positions:66Ways; Pitch Spacing:0.3mm; For Use With:60 MX 33012 Series & 6 MX150L 19434 Series Female Crimp Terminals; SVHC:No SVHC (07-Jul-2017); Connector Body Material:Nylon

No Longer Stocked

85083-0300
85083-0300 - Connector Housing, Hybrid Mixed Power and Signal, SRC Series, Plug, 66 Ways, 0.3 mm

2295628

MOLEX - Connector Housing, Hybrid Mixed Power and Signal, SRC Series, Plug, 66 Ways, 0.3 mm

HOUSING, PLUG, SRC, 66 WAY; Product Range:SRC Series; Gender:Plug; No. of Positions:66Ways; Pitch Spacing:0.3mm; For Use With:60 MX 33000 Series & 6 MX150L 19431 Series Male Crimp Terminals; Connector Body Material:Nylon (Polyamide), Glass Filled Body; C

No Longer Manufactured

93286-0020
93286-0020 - Connector Backshell, Conduit Interface, SRC Receptacle Housings, 90°

2295629

MOLEX - Connector Backshell, Conduit Interface, SRC Receptacle Housings, 90°

DUST COVER, FOR RECEPTACLE SRC HOUSING; Accessory Type:Conduit Interface; For Use With:SRC Receptacle Housings; Connector Shell Size:-; Cable Exit Angle:90°; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Product Range:-

No Longer Manufactured

93288-0001
93288-0001 - Connector Housing, Hybrid Mixed Power and Signal, SRC Series, Plug, 84 Ways

2295627

MOLEX - Connector Housing, Hybrid Mixed Power and Signal, SRC Series, Plug, 84 Ways

HOUSING, PLUG, SRC, 84 WAY; Product Range:SRC Series; Gender:Plug; No. of Positions:84Ways; Pitch Spacing:-; For Use With:33001 Series Male Crimp Terminals; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Locking Type:Latch

No Longer Manufactured