Low

AE40M-230RFA - 

Sounder, Acoustic, 8 Tone, Continuous, 100dB, 2.58kHz, 230VAC, 50mA, IP65, 100mm Ext. Depth

AE40M-230RFA - Sounder, Acoustic, 8 Tone, Continuous, 100dB, 2.58kHz, 230VAC, 50mA, IP65, 100mm Ext. Depth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AE40M-230RFA
Order Code:
1649245
Product Range
AE40M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8 Tone, Continuous
:
230VAC
:
-
:
100dB
:
100mm
:
IP65
:
-20°C
:
45°C
:
2.58kHz
:
50mA
:
AE40M Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AE40M-230RFA is a 8-tone Electronic Sounder available in 10 to 30VDC and 230VAc versions. It is ideal for fire alarm and close proximity industrial applications. The AC version is deep base as standard. It is suitable for use with the easy AVR upgrade LED.
  • Low current consumption

Applications

Industrial

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

43 will be available for delivery on 10-Feb-2018

More stock available week commencing 12/03/18

Contact me when back in stock

£22.36 £ 22.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.36
5 + £21.17
10 + £20.22
25 + £19.68
No longer stocked:: No Longer Manufactured::
Back Order