Logo

NXP Xtrinsic MMA8652FC 3-Axis Accelerometer

NXP's MMA8652FC Xtrinsic is a12-bit three-axis accelerometer with industry-leading performance in a tiny 2x2x1 mm DFN package.

  • Low-profile 2 x 2 x 1.0 mm DFN package
  • High sensitivity: 1 mg per LSB
  • Low noise: 150 micro g per root Hertz (independent of resolution)
  • Low-power mode: 7 micro amps
  • Interrupt and IIC interface supply: 1.62 to 3.6 V

Product Description

NXP's MMA8652FC Xtrinsic 12-bit accelerometer offers industry-leading performance in a tiny 2x2x1 mm DFN package. It is an intelligent, low-power, three-axis, capacitive, micromachined accelerometer with 12 bits of resolution.

This accelerometer is packed with embedded functions with flexible user-programmable options, configurable to two interrupt pins.

Embedded interrupt functions enable overall power savings, by relieving the host processor from continuously polling data. There is access to either low-pass or high-pass filtered data, which minimises the data analysis required for jolt detection and faster transitions.

The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions, enabling the MMA8652FC to monitor inertial events while remaining in a low-power mode during periods of inactivity.

Overall power savings are achieved through inertial wake-up interrupt signals that monitor events and remain in a low-power mode during periods of inactivity.

Typical applications

Tilt compensation in e-compass applications, static
orientation detection (Portrait/Landscape, Up/Down, Left/Right, Back/Front position identification), tumble and freefall detection, virtual reality and gaming 3D user orientation, real-time activity analysis (pedometer step counting, freefall drop detection for HDD, dead-reckoning GPS backup), motion detection for portable product power saving, shock and vibration monitoring, and user interfaces.

Setup flexibility

Choose from four different oversampling options that allow for the optimum resolution vs. current consumption trade-off to be made for a given application.

Fully configurable

All functionality is available in ±2 g, ±4 g or ±8 g dynamic measurement ranges. There are many configuration settings for enabling all of the different functions. Separate application notes are available to help configure the device for each embedded functionality.

Product Series
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
MMA8652FCR1
MMA8652FCR1 - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, DFN

2377758

NXP - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, DFN

ACCELEROMETER, 3-AXIS, DIGITAL, DFN-10; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V; Sensor Case Style:DFN; No. of Pins:10Pins; Sensitivity Typ:1024 LSB/g, 5

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
  • 6,557 will be available for delivery on 04-Jan-2019
  • 18,000 will be available for delivery on 25-Jan-2019
  • 3,000 will be available for delivery on 01-Feb-2019
  • 3,000 will be available for delivery on 08-Feb-2019
  • 3,000 will be available for delivery on 09-Feb-2019
  • 3,000 will be available for delivery on 10-Feb-2019
  • 3,000 will be available for delivery on 11-Feb-2019
  • 3,000 will be available for delivery on 12-Feb-2019
  • 3,000 will be available for delivery on 13-Feb-2019
  • 12,000 will be available for delivery on 16-Feb-2019
  • 989 will be available for delivery on 26-Jan-2019
  • More stock available week commencing 25/03/19 Contact me when back in stock

    Each

    Cut Tape
    Packaging Options
    Suggested replacement for:2377758
    2377758RL in Re-reel

    1+ £0.953 25+ £0.94 50+ £0.927 100+ £0.745 250+ £0.724 500+ £0.704 1000+ £0.683 2500+ £0.561 More Pricing...

    Add
    Min: 1 Mult: 1
    MMA8653FCR1
    MMA8653FCR1 - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, DFN

    2377759

    NXP - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, DFN

    ACCELEROMETER, 3-AXIS, DIGITAL, DFN-10; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V; Sensor Case Style:DFN; No. of Pins:10Pins; Sensitivity Typ:256LSB/g, 128

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 12,000 will be available for delivery on 24-Jan-2019
  • More stock available week commencing 25/03/19 Contact me when back in stock

    Each

    1+ £0.704 25+ £0.695 50+ £0.684 100+ £0.675 250+ £0.665 500+ £0.646 1000+ £0.643 2500+ £0.541 More Pricing...

    Add
    Min: 1 Mult: 1