Logo

Bourns ChipGuard Automotive MLC Series ESD Protectors

The CGA-MLC Series from Bourns is a family designed to protect sensitive automotive electronics from the threat of electrostatic discharge (ESD).

  • AEC-Q200 qualified
  • ESD protection to IEC 61000-4-2 Level 4
  • <1 ns response time to ESD strike
  • Low leakage current
  • Extremely low capacitance (0.05 pF typ.)

Product Description

The Bourns CGA-MLC Series is a family designed to protect sensitive automotive electronics from the threat of electrostatic discharge (ESD) in the ultra-small 0402 and 0603 type packages.

These very fast bidirectional protectors have low capacitance, minimal insertion loss and low leakage over a wide temperature range.

High performance and reliability make the series a good choice in protecting antenna circuits, camera links, sensors, touchscreen interfaces, GPS, USB 3.0 and high-speed communication buses.

The new models are AEC-Q200 qualified and RoHS compliant.

Rapid response

The CGA-MLC series ESD protectors exhibit extremely fast response times to ESD events (less than one nanosecond).

Multi-strike

The product is effective against multiple ESD incidents.

Typical applications

Camera links, sensors, touchscreen interfaces, GPS, antennae, USB 3.0 and high-speed communications buses.

Product Series
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
CGA0603MLC-05E
CGA0603MLC-05E - ESD Protection Device, 30 V, 0603, 2 Pins, 5 V, CGA06 Series

2368172

BOURNS - ESD Protection Device, 30 V, 0603, 2 Pins, 5 V, CGA06 Series

ESD SUPPRESSOR, 0603, 5V, 0.2PF; Clamping Voltage Vc Max:30V; Diode Case Style:0603; No. of Pins:2Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:CGA06 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (15-Jan-2018); Diod

3,076 in stock

+ Check Stock & Lead Times

2,952 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

124 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 10,000 will be available for delivery on 20-Sep-2018
  • 10,000 will be available for delivery on 22-Sep-2018
  • More stock available week commencing 24/09/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2368172
    2368172RL in Re-reel

    10+ £0.231 100+ £0.183 500+ £0.142 1000+ £0.111 2500+ £0.105 5000+ £0.103 25000+ £0.102 More Pricing...

    Add
    Min: 10 Mult: 10
    CGA0603MLC-24E
    CGA0603MLC-24E - ESD Protection Device, 30 V, 0603, 2 Pins, 24 V, CGA06 Series

    2368174

    BOURNS - ESD Protection Device, 30 V, 0603, 2 Pins, 24 V, CGA06 Series

    ESD SUPPRESSOR, 0603, 24V, 0.5PF; Clamping Voltage Vc Max:30V; Diode Case Style:0603; No. of Pins:2Pins; Operating Voltage:24V; Power Dissipation Pd:-; Product Range:CGA06 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (15-Jan-2018); Di

    8,521 in stock

    + Check Stock & Lead Times

    1,970 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    6,551 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 24/09/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2368174
    2368174RL in Re-reel

    10+ £0.202 100+ £0.183 500+ £0.142 1000+ £0.111 2500+ £0.105 5000+ £0.103 25000+ £0.102 More Pricing...

    Add
    Min: 10 Mult: 10
    CGA0402MLC-12G
    CGA0402MLC-12G - ESD Protection Device, 30 V, 0402, 2 Pins, 12 V, CGA04 Series

    2368169

    BOURNS - ESD Protection Device, 30 V, 0402, 2 Pins, 12 V, CGA04 Series

    ESD SUPPRESSOR, 0402, 12V, 0.2PF; Clamping Voltage Vc Max:30V; Diode Case Style:0402; No. of Pins:2Pins; Operating Voltage:12V; Power Dissipation Pd:-; Product Range:CGA04 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (15-Jan-2018); Di

    22,701 in stock

    + Check Stock & Lead Times

    22,701 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 24/09/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2368169
    2368169RL in Re-reel

    10+ £0.172 100+ £0.165 500+ £0.10 2500+ £0.095 5000+ £0.089 10000+ £0.0885 50000+ £0.0881 More Pricing...

    Add
    Min: 10 Mult: 10
    CGA0402MLC-24G
    CGA0402MLC-24G - ESD Protection Device, 30 V, 0402, 2 Pins, 24 V, CGA04 Series

    2368170

    BOURNS - ESD Protection Device, 30 V, 0402, 2 Pins, 24 V, CGA04 Series

    ESD SUPPRESSOR, 0402, 24V, 0.2PF; Clamping Voltage Vc Max:30V; Diode Case Style:0402; No. of Pins:2Pins; Operating Voltage:24V; Power Dissipation Pd:-; Product Range:CGA04 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (15-Jan-2018); Di

    13,090 in stock

    + Check Stock & Lead Times

    80 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    13,010 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 24/09/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2368170
    2368170RL in Re-reel

    10+ £0.182 100+ £0.165 500+ £0.10 2500+ £0.095 5000+ £0.089 10000+ £0.0888 50000+ £0.0887 More Pricing...

    Add
    Min: 10 Mult: 10
    CGA0603MLC-12E
    CGA0603MLC-12E - ESD Protection Device, 30 V, 0603, 2 Pins, 12 V, CGA06 Series

    2368173

    BOURNS - ESD Protection Device, 30 V, 0603, 2 Pins, 12 V, CGA06 Series

    ESD SUPPRESSOR, 0603, 12V, 0.2PF; Clamping Voltage Vc Max:30V; Diode Case Style:0603; No. of Pins:2Pins; Operating Voltage:12V; Power Dissipation Pd:-; Product Range:CGA06 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (15-Jan-2018); Di

    8,991 in stock

    + Check Stock & Lead Times

    170 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    8,821 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 24/09/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2368173
    2368173RL in Re-reel

    10+ £0.192 100+ £0.183 500+ £0.14 1000+ £0.111 2500+ £0.105 5000+ £0.103 25000+ £0.101 More Pricing...

    Add
    Min: 10 Mult: 10
    CGA0402MLC-05G
    CGA0402MLC-05G - ESD Protection Device, 30 V, 0402, 2 Pins, 5 V, CGA04 Series

    2368168

    BOURNS - ESD Protection Device, 30 V, 0402, 2 Pins, 5 V, CGA04 Series

    ESD SUPPRESSOR, 0402, 5V, 0.2PF; Clamping Voltage Vc Max:30V; Diode Case Style:0402; No. of Pins:2Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:CGA04 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (15-Jan-2018); Diod

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 16,987 will be available for delivery on 23-Jul-2018
  • 30,000 will be available for delivery on 17-Sep-2018
  • More stock available week commencing 24/09/18 Contact me when back in stock

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2368168
    2368168RL in Re-reel

    10+ £0.158 100+ £0.154 500+ £0.098 2500+ £0.093 5000+ £0.0929 10000+ £0.0928 50000+ £0.0927 More Pricing...

    Add
    Min: 10 Mult: 10