2014/09/02

Spotted an Error? Print Page Share this page

MK (ELECTRIC) - 5760S - RCD, 63A

MK (ELECTRIC)5760S
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MK (ELECTRIC)
Order Code:
261385
Manufacturer Part No:
5760S

Technical Data Sheet (277.98KB) EN
Technical Data Sheet (277.98KB) EN

Product Information
  • RCD, 63A
  • Voltage Rating V AC: 230V
  • Current Rating: 63A
  • No. of Poles: 2
  • Series: SENTRY
  • SVHC: No SVHC (16-Dec-2013)
  • Cross-section Area Max: 35mm²
  • External Depth: 76mm
  • External Length / Height: 81mm
  • External Width: 36mm
  • Module Width: 2
  • Mounting Type: DIN Rail
  • Tripping Current: 30mA
Find Similar Products grouped by common attributes

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
5502S

MK (ELECTRIC)

ENCLOSURE, 2MODULE

Supply Voltage:250V; Current Rating:-; No. of Branch Circuits:2; External Depth:76mm; External Height:149mm;

23 in stock
cut-off times
18 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
5 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£12.88
5+
£12.66
10+
£12.47
514570000 (PACK OF 5)

WEIDMULLER

DIN RAIL, 2M, TOP HAT, PK5

Accessory Type:DIN Rail Mount; External Depth:7.5mm; External Width:35mm; For Use With:DIN Rail Terminals; Series:TS;

134 in stock
cut-off times
134 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: Pack of 5
1+
£19.11
5+
£16.80
10+
£15.70
20+
£14.13
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MK (ELECTRIC)) OR (RCBO, RCD, GFCI) OR (5760S)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Associated Products

 

MK (ELECTRIC)
5502S
1 Each
£12.88
 
 

WEIDMULLER
514570000 (PACK OF 5)
Pack of 5
£19.11
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics