Mikroelektronika Logo

Mikroelektronika ConnectEVE
& EVE Click

ConnectEVE & EVE Click boards. Providing integrated display, audio and touch interfaces with a low cost, easy-to-use, single-chip solution.

  • 3 in 1 functionality
    • Display
    • Audio
    • Touch
  • 12 widgets supported by FT800
  • 4.3” Touch Screen (480 x 272 px resolution)
  • Simple integration via IDC10 header
Mikroelektronika ConnectEVE FT8000_main

Product Description

As the world of electronics becomes increasingly intertwined with our everyday lives designers are seeing an ever increasing demand for simple, fast, and visually stunning user interfaces. With the release of the ConnectEVE and EVE Click boards FTDI Chip are providing designers with access to the revolutionary FT800 display controller IC.

The Embedded Video Engine or EVE works with the FT800 allowing you to combine display, audio, and touch into a single chip, saving you time, money, stress while reducing power demand on devices, allowing for more efficient use of board space. EVE’s object orientated approach eliminates the traditional frame buffer memory as it renders an image, on a line by line basis, to 1/16th pixel resolution. Simply, initialize the object memory, then control the objects and their attributes by creating and manipulating a small display list buffer, which can be done even with a low-end 8-bit CPU. The embedded audio controller allows midi-like sounds or PCM audio playback. Packaged in a space-saving 48LD QFN package, the FT800 comes preloaded with a useful set of fonts and sounds in ROM, making it suitable for many applications.

An extensive programming guide with source code and application notes has been created so that experienced developers can create their own unique displays list and incorporate with microcontroller tool environments to produce complete graphics systems.

Design Made Easy, Display Made Easy, USB Made Easy…Leave it to EVE.

No Need for Powerful MCUs

ConnectEVE brings fast and visually stunning graphics even to 8-bit MCUs with little Flash and RAM.

Fully Supported

Free FT800 library for all MikroE compilers. FT800/EVE has simple SPI interface with interrupt support and mono audio output.

3 in 1 Functionality

Easily implemented colorful graphical user interfaces (GUI) for ConnectEVE in VisualTFT software. Providing integrated display, audio and touch interfaces with a low cost, easy-to-use, single-chip solution.

Product Series
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
MIKROE-1430
MIKROE-1430 - Daughter Board, EVE Click, FT800Q Graphics Controller, Audio Amplifier, LED Diode

2344116

MIKROELEKTRONIKA - Daughter Board, EVE Click, FT800Q Graphics Controller, Audio Amplifier, LED Diode

EVE CLICK, CONTROLLER BOARD; Silicon Manufacturer:FTDI; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:FT800; Silicon Family Name:-; For Use With:TFT Displays; Kit Contents:EVE Click Board FT800; Product Range:-

3 in stock

+ Check Stock & Lead Times

3 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 05/03/18

Each

1+ £28.19

Add
Min: 1 Mult: 1
MIKROE-1429
MIKROE-1429 - Daughter Board, ConnectEVE FT800 Graphic Controller, 4.3

2344115

MIKROELEKTRONIKA - Daughter Board, ConnectEVE FT800 Graphic Controller, 4.3" TFT Colour Display

CONNECT EVE, ADD-ON-BOARD; Silicon Manufacturer:FTDI; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:FT800; Silicon Family Name:-; For Use With:TFT Displays; Kit Contents:ConnectEVE Board FT800, Jumpers, User Manual, Software CD; Produ

15 in stock

+ Check Stock & Lead Times

3 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

12 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 05/03/18

Each

1+ £52.50

Add
Min: 1 Mult: 1