Low

MCT050U6TW800480LMLC - 

TFT LCD, 5 ", 800 x 480, WVGA, Landscape, RGB with Fonts, 5V

MCT050U6TW800480LMLC - TFT LCD, 5 ", 800 x 480, WVGA, Landscape, RGB with Fonts, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCT050U6TW800480LMLC
Order Code:
2483372
Product Range
MCT050U6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCT050U6TW800480LMLC is a 800 x 480 TFT LCD Active Matrix Display with transmissive display mode and resistive touchscreen. ETech TFT is target to the users updating their product from monochrome LCD to TFT displays or new products fast developing; our solution can provide a simple and reliable way to control TFT displays. ETech series include small screen with RGB port from 3.5 to 8-inch and meeting the requirements for various applications from customers.
  • Built-in command table
  • Typical data space 128MB
  • Communication interface UART (customizable RSR232)
  • Data updated using USB port
  • Font 8 x 16, 12 x 24, 16 x 32, 24 x 48, 32 x 64 or own definition

Applications

Industrial, Imaging, Video & Vision

Product Information

:
5"
:
800 x 480
:
WVGA
:
Landscape
:
RGB with Fonts
:
5V
:
UART, USB
:
200cd/m²
:
Resistive Touch
:
134.6mm x 89.8mm
:
-10°C
:
60°C
:
SIL / USB
:
MCT050U6 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

18 will be available for delivery on 15-Jul-2018

More stock available week commencing 22/10/18
£103.00 £ 103.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £103.00
5 + £85.13
10 + £76.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.